
IC PWR DRVR N-CHAN 1:1 8MINIDIP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TDE1897CDP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Fault Protection | Over Temperature |
| Input Type | DIFFERENTIAL |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 500mA |
| Max Supply Current | 20mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 35V |
| Output Configuration | High Side |
| Output Current | 500mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TDE1897 |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDE1897CDP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
