
Stmicroelectronics TDE1897RFP technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature |
| Input Type | DIFFERENTIAL |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 500mA |
| Max Supply Current | 20mA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 35V |
| Output Configuration | High Side |
| Output Current | 500mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDE1897RFP to view detailed technical specifications.
No datasheet is available for this part.
