
The TDE1898CDP is a differential input driver IC from Stmicroelectronics, packaged in a DIP-8 format suitable for through-hole mounting. It operates over a temperature range of -25°C to 85°C and is compliant with RoHS regulations. The device can supply up to 1.5A of current at a maximum voltage of 35V, with a supply current of 4.5mA. It is available in quantities of 50, packaged in rail or tube formats.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 18V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Current per Channel | 500mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| RoHS | Compliant |
