0.75A BUF OR INV BASED PRPHL DRVR, PDSO20, SO-20
Sign in to ask questions about the Stmicroelectronics TDE1898RFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TDE1898RFP technical specifications.
| Package/Case | SO |
| Max Input Voltage | 35V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 20mA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 35V |
| Output Current | 500mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TDE1898R |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDE1898RFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
