The TEA1014 is a specialized IC from Stmicroelectronics with a commercial temperature grade and a 14-pin PDIP package. It operates within a temperature range of 0 to 70 degrees Celsius and can handle a maximum supply voltage of 12V with a maximum supply current of 50mA. This IC features a dual-terminal position and has a single function with 14 pins.
Sign in to ask questions about the Stmicroelectronics TEA1014 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TEA1014 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 12 |
| Supply Current-Max | 50 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TEA1014 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.