
2.8W, 2 CHANNEL, AUDIO AMPLIFIER, PDIP16, ROHS COMPLIANT, DIP-16
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TEA2025B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TEA2025B technical specifications.
| Package/Case | PDIP |
| Gain | 51dB |
| Height | 4.59mm |
| Input Type | SINGLE |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Operating Supply Voltage | 9V |
| Output Current | 1.5A |
| Output Power | 4.7W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 46dB |
| Quiescent Current | 35mA |
| RoHS Compliant | Yes |
| Series | TEA2025 |
| Supply Type | Single |
| Weight | 0.057419oz |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TEA2025B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
