
Stmicroelectronics TEA2025D013TR technical specifications.
| Package/Case | SO |
| Gain | 51dB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 4.7W |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 9V |
| Output Power | 4.7W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 35mA |
| RoHS Compliant | Yes |
| Series | TEA2025 |
| Supply Current | 1.5A |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TEA2025D013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
