
Stmicroelectronics TEA2037A technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1A |
| Mount | Through Hole |
| Nominal Supply Current | 20mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TEA2037A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.