
The TEA3718SDP is a bipolar power IC from Stmicroelectronics packaged in a DIP-16 configuration for through hole mounting. It operates within a temperature range of 0 to 70°C and is supplied with a maximum voltage of 7V. The device has a maximum output current of 1.5A and a supply current of 25mA. The TEA3718SDP is compliant with RoHS regulations and is available in a package quantity of 25 units per rail/tube packaging.
Stmicroelectronics TEA3718SDP technical specifications.
| Package/Case | DIP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Voltage | 7V |
| Output Current | 1.5A |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TEA3718 |
| Supply Current | 25mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TEA3718SDP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
