
8-CHANNEL, AUDIO/VIDEO SWITCH, PDIP20, DIP-20
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TEA6415C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 20MHz |
| Package/Case | PDIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 8V |
| Nominal Supply Current | 40mA |
| Operating Supply Voltage | 10V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TEA6415 |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TEA6415C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
