The TEA7063FP is a specialized telecom IC with 20 terminals, operating within a commercial temperature range of -20°C to 70°C. It has a nominal supply voltage of 3.3V and is packaged in a 20-pin DIP format, measuring 7.62mm in width. This IC is designed for use in telecommunications applications.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics TEA7063FP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.