Stmicroelectronics TEA7531DP technical specifications.
| Max Operating Temperature | 45 |
| Number of Terminals | 16 |
| Min Operating Temperature | -5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 3.15 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TEA7531DP to view detailed technical specifications.
No datasheet is available for this part.