The TEB1033D operational amplifier from Stmicroelectronics features a common mode rejection ratio of 80dB and a gain bandwidth product of 2MHz. It operates over a temperature range of 0°C to 70°C and is supplied with a maximum voltage of 18V. This surface mount device is packaged in a SO-8 plastic package and is compliant with RoHS regulations.
Sign in to ask questions about the Stmicroelectronics TEB1033D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TEB1033D technical specifications.
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 2MHz |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 101.58dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TEB1033D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.