
The TEB1033N is a dual operational amplifier from STmicroelectronics with a gain bandwidth product of 2MHz and a common mode rejection ratio of 80dB. It operates on a supply voltage of 18V and has a maximum operating temperature of 70°C. This device is packaged in a PDIP-8 package and is mounted through a hole. It is RoHS compliant and has a supply current of 1.5mA.
Sign in to ask questions about the Stmicroelectronics TEB1033N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TEB1033N technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Operating Supply Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 1.5mA |
| Technology | BIPOLAR |
| Voltage Gain | 101.58dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TEB1033N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
