Automotive GPS receiver module operating at 1575.42 MHz, featuring a supply voltage range of 2.1V to 4.3V. This 18-pin LLCC package module offers a wide operating temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics Teseo-LIV3R technical specifications.
| Maximum Operating Frequency | 1575.42MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.1V |
| Max Operating Supply Voltage | 4.3V |
| Pin Count | 18 |
| Package/Case | LLCC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.