Trans GP BJT NPN 55V 4A 4-Pin(4+Tab) Case M-174
Checking distributor stock and pricing after the page loads.
| Collector Base Voltage (VCBO) | 110V |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 318W |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |