
Four-channel tripolar overvoltage protection IC for telecom lines, featuring a maximum breakdown voltage of 290V and a minimum of 50V. This surface mount device offers a 200V DC rated voltage and 200V maximum repetitive reverse voltage, with a 150mA hold current and 30A peak pulse current capability. Operating across a wide temperature range of -40°C to 150°C, it boasts a low 80pF capacitance and is housed in an SO package with SMD/SMT termination.
Stmicroelectronics THBT20011D technical specifications.
| Capacitance | 80pF |
| Package/Case | SO |
| Height | 1.25mm |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Breakdown Voltage | 290V |
| Min Breakdown Voltage | 50V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 3 |
| Operating Supply Voltage | 180V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 30A |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 180V |
| RoHS Compliant | Yes |
| Series | THBT, TRISIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 200V |
| Weight | 0.002822oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics THBT20011D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
