The THBT20011DRL is a 3-element protection IC from Stmicroelectronics, packaged in a RoHS compliant, plastic SOP-8. It features a capacitance of 80pF and a hold current of 150mA. The device is designed for surface mount applications and is available in tape and reel packaging. The THBT20011DRL is compliant with RoHS regulations and is part of the THBT and TRISIL series.
Checking distributor stock and pricing after the page loads.
| Capacitance | 80pF |
| Package/Case | SOIC |
| Hold Current | 150mA |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| RoHS Compliant | Yes |
| Series | THBT, TRISIL™ |
| RoHS | Compliant |