
Bidirectional thyristor surge protection device featuring 270V DC rated voltage and 8A peak surge current capability. This 4-channel SIDAC offers a 150mA hold current and 80pF capacitance, operating across a -40°C to 150°C temperature range. The surface mount SO package, measuring 5mm x 4mm x 1.75mm, is designed for efficient integration.
Stmicroelectronics THBT27011DRL technical specifications.
| Capacitance | 80pF |
| Package/Case | SO |
| Height | 1.75mm |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 270V |
| Max Surge Current | 50mA |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 3 |
| Operating Supply Voltage | 240V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | THBT, TRISIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 270V |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics THBT27011DRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
