
PNP Bipolar Junction Transistor (BJT) for general-purpose applications. Features a 100V collector-emitter voltage and 5A continuous collector current. This single-element transistor is housed in a TO-220 package with 3 pins and a tab, designed for through-hole mounting. Offers a high DC current gain of 1000 at specified test conditions and operates across a wide temperature range from -65°C to 150°C.
Stmicroelectronics TIP127-A technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.4(Max) |
| Package Width (mm) | 4.6(Max) |
| Package Height (mm) | 9.15(Max) |
| Seated Plane Height (mm) | 19.68(Max) |
| Pin Pitch (mm) | 2.7(Max) |
| Package Weight (g) | 1.9 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220AB |
| Type | PNP |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 100V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 100V |
| Maximum DC Collector Current | 5A |
| Maximum Power Dissipation | 2000mW |
| Minimum DC Current Gain | [email protected]@3V|1000@3A@3V |
| Category | Bipolar Power |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | SCR76 |
| EU RoHS | Yes with Exemption |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics TIP127-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.