
PNP Bipolar Junction Transistor (BJT) in a TO-220 package. Features a 100V collector-emitter breakdown voltage and a maximum collector current of 1A. Offers a minimum DC current gain (hFE) of 15 and a maximum power dissipation of 2W. Designed for through-hole mounting with a lead-free and RoHS compliant construction. Operating temperature range spans from -65°C to 150°C.
Sign in to ask questions about the Stmicroelectronics TIP30C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TIP30C technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 700mV |
| Current | 1A |
| Current Rating | -1A |
| Emitter Base Voltage (VEBO) | -5V |
| hFE Min | 15 |
| Lead Free | Lead Free |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 2W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 100V |
| DC Rated Voltage | -100V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TIP30C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
