
Complementary power transistors designed for through-hole mounting in a TO-247 package. Featuring a 100V collector-emitter breakdown voltage and a maximum collector current of 25A, these NPN and PNP devices offer a maximum power dissipation of 125W. With a minimum DC current gain (hFE) of 25 and a transition frequency of 3MHz, they operate across a wide temperature range from -65°C to 150°C. These RoHS compliant and lead-free components are supplied in rail/tube packaging.
Sign in to ask questions about the Stmicroelectronics TIP35CW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TIP35CW technical specifications.
| Package/Case | TO-247 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 4V |
| Current Rating | 25A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 3MHz |
| Gain Bandwidth Product | 3MHz |
| hFE Min | 25 |
| Lead Free | Lead Free |
| Max Collector Current | 25A |
| Max Frequency | 3MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| Polarity | NPN, PNP |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 3MHz |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TIP35CW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
