
PNP bipolar junction power transistor in a TO-247 package, designed for complementary power applications. Features a maximum collector-emitter voltage (VCEO) of 100V and a continuous collector current rating of 25A. Offers a maximum power dissipation of 125W and a transition frequency of 3MHz. Operates within a temperature range of -65°C to 150°C and is RoHS compliant.
Stmicroelectronics TIP36C technical specifications.
| Package/Case | TO-247 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 1.8V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 4V |
| Current Rating | -25A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 3MHz |
| Gain Bandwidth Product | 3MHz |
| Height | 20.15mm |
| hFE Min | 10 |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Collector Current | 25A |
| Max Frequency | 3MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 3MHz |
| DC Rated Voltage | -100V |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TIP36C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
