
Complementary power transistors designed for through-hole mounting in a TO-247 package. Featuring a maximum collector current of 25A and a collector-emitter breakdown voltage of 100V, these NPN and PNP devices offer a transition frequency of 3MHz. With a maximum power dissipation of 125W and an operating temperature range of -65°C to 150°C, they are RoHS compliant and lead-free.
Stmicroelectronics TIP36CW technical specifications.
| Package/Case | TO-247 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 4V |
| Current Rating | -25A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 3MHz |
| Gain Bandwidth Product | 3MHz |
| hFE Min | 25 |
| Lead Free | Lead Free |
| Max Collector Current | 25A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| Polarity | NPN, PNP |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 3MHz |
| DC Rated Voltage | -100V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TIP36CW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
