
The TIP41CN is a TO-220-3 packaged NPN bipolar junction transistor with a maximum collector current rating of 6A and a maximum power dissipation of 65W. It has a collector-emitter breakdown voltage of 100V and a minimum current gain of 15. The transistor is lead-free and suitable for through-hole mounting. It operates over a temperature range of -65°C to 150°C.
Sign in to ask questions about the Stmicroelectronics TIP41CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TIP41CN technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector-emitter Voltage-Max | 1.5V |
| Current Rating | 6A |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 15 |
| Lead Free | Lead Free |
| Max Collector Current | 6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 65W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TIP41CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
