
PNP Bipolar Junction Transistor (BJT) in a TO-220-3 package. Features a maximum collector current of 6A and a collector-emitter breakdown voltage of 100V. Offers a minimum DC current gain (hFE) of 15 and a maximum collector-emitter saturation voltage of 1.5V. Operates within a temperature range of -65°C to 150°C with a maximum power dissipation of 65W. Through-hole mounting design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TIP42C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | -100V |
| Collector-emitter Voltage-Max | 1.5V |
| Current Rating | -6A |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 3MHz |
| Height | 9.15mm |
| hFE Min | 15 |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Collector Current | 6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 65W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | -100V |
| Width | 4.6mm |
| Rohs Status | ROHS3 Compliant |
| Radiation Hardening | No |
| Reach Svhc | No SVHC |
| Lead Free | Yes |
Download the complete datasheet for Stmicroelectronics TIP42C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
