
NPN switching transistor in a TO-220 package, featuring a 250V collector-emitter voltage (VCEO) and 350V collector-base voltage (VCBO). This component offers a maximum collector current of 1A and a power dissipation of 2W. With a minimum hFE of 30 and a transition frequency of 10MHz, it is suitable for switching applications. The device operates within a temperature range of -65°C to 150°C and is RoHS compliant.
Stmicroelectronics TIP47 technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 350V |
| Collector Emitter Breakdown Voltage | 250V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 250V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 10MHz |
| Gain Bandwidth Product | 10MHz |
| Height | 9.15mm |
| hFE Min | 30 |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Collector Current | 1A |
| Max Frequency | 10MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 10MHz |
| DC Rated Voltage | 250V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TIP47 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
