Dual bipolar operational amplifier featuring a 5.5MHz gain bandwidth product and 2.2V/µs slew rate. This general-purpose op-amp offers a 106dB voltage gain and operates from a single or dual supply up to 22V. With a 90dB common mode rejection ratio and 400nA input bias current, it is suitable for surface mount applications. The device is RoHS compliant and lead-free, packaged in SO for efficient integration.
Stmicroelectronics TJM4558CD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.3mA |
| Operating Supply Voltage | 22V |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 680mW |
| RoHS Compliant | Yes |
| Slew Rate | 2.2V/µs |
| Supply Current | 4.5mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 5.5MHz |
| Voltage Gain | 106dB |
| RoHS | Compliant |
No datasheet is available for this part.