
Single JFET operational amplifier (op-amp) featuring low input current (200pA) and low power consumption (200µA). This surface mount device offers a 1MHz gain bandwidth product, 3.5V/µs slew rate, and a wide operating supply voltage range from 3V to 36V, with a maximum dual supply of 18V. Key specifications include a 70dB common mode rejection ratio and a maximum operating temperature of 70°C. The component is RoHS compliant and lead-free, packaged in a SO surface mount case.
Sign in to ask questions about the Stmicroelectronics TL061CDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TL061CDT technical specifications.
| Package/Case | SO |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 1MHz |
| Height | 1.25mm |
| Input Bias Current | 400pA |
| Input Offset Voltage (Vos) | 15mV |
| Input Offset Voltage-Max | 3mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Input Voltage | 15V |
| Min Input Voltage | -12V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 18V |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 680mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3.5V/µs |
| Slew Rate-Nom | 3.5V/µs |
| Supply Current | 250uA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 75.56dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL061CDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
