
Dual JFET operational amplifier featuring low input bias current of 200pA and low operating supply current of 200µA. This surface mount device offers a gain bandwidth product of 1MHz, a slew rate of 3.5V/µs, and a voltage gain of 75.56dB. It operates with dual supply voltages from 3V to 18V, supporting a maximum dual supply voltage of 18V. The device boasts a common mode rejection ratio of 80dB and an input offset voltage of 6mV, with an output current of 20mA per channel.
Sign in to ask questions about the Stmicroelectronics TL062ACDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TL062ACDT technical specifications.
| Package/Case | SO |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 6mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 18V |
| Output Current | 40mA |
| Output Current per Channel | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 680mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3.5V/µs |
| Supply Current | 250uA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 75.56dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL062ACDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
