
Dual JFET operational amplifier with low input current (200pA) and low power consumption (200µA). Features a 1MHz gain bandwidth product, 3.5V/µs slew rate, and a wide operating supply voltage range from 3V to 18V, with a maximum supply voltage of 36V. This surface mount device, housed in an SO package, offers 2 amplifiers with a 1GHz bandwidth and 70dB common mode rejection ratio. RoHS compliant and lead-free.
Stmicroelectronics TL062CD technical specifications.
| Bandwidth | 1GHz |
| Package/Case | SO |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1MHz |
| Height | 1.25mm |
| Input Bias Current | 400pA |
| Input Offset Voltage (Vos) | 15mV |
| Input Offset Voltage-Max | 20V |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 20mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 680mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 3.5V/µs |
| Slew Rate-Nom | 3.5V/µs |
| Supply Current | 250uA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 75.56dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL062CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
