Quad JFET-input operational amplifier featuring a 1MHz bandwidth and 3.5V/µs slew rate. This BIFET technology device offers a low input bias current of 30pA and a gain bandwidth product of 1MHz. Designed for through-hole mounting in a DIP package, it operates from a 3V to 18V dual supply voltage range and delivers 20mA output current per channel. Suitable for a wide operating temperature range of 0°C to 70°C, this lead-free and RoHS compliant component is ideal for various amplification applications.
Sign in to ask questions about the Stmicroelectronics TL064ACN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TL064ACN technical specifications.
| Bandwidth | 1MHz |
| Package/Case | DIP |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 20mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Slew Rate | 3.5V/µs |
| Supply Current | 1mA |
| Technology | BIFET |
| Voltage Gain | 75.56dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL064ACN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.