
Stmicroelectronics TL072BCN technical specifications.
| Package/Case | DIP |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Operating Supply Current | 1.4mA |
| Output Current per Channel | 40mA |
| RoHS Compliant | Yes |
| Slew Rate | 16V/µs |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL072BCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.