
The TL072BIDT is a dual operational amplifier from Stmicroelectronics, featuring a gain bandwidth product of 4MHz and a common mode rejection ratio of 80dB. It can supply up to ±40mA of output current per channel and operates on a dual supply voltage range of 3V to 18V. The device is packaged in a surface mount SOIC package and is RoHS compliant. It has an operating temperature range of -40°C to 125°C and is available in tape and reel packaging.
Sign in to ask questions about the Stmicroelectronics TL072BIDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TL072BIDT technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 1.4mA |
| Output Current per Channel | 40mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 16V/µs |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL072BIDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
