
JFET inputs, low input bias current
Sign in to ask questions about the Stmicroelectronics TL072BIYDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TL072BIYDT technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 1.4mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 16V/µs |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL072BIYDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
