
Single-channel operational amplifier featuring a 4MHz gain bandwidth product and 3MHz bandwidth. This BIFET technology device offers a low input bias current of 20pA and an input offset voltage of 3mV. With a high common mode rejection ratio of 80dB and a slew rate of 16V/µs, it operates from a dual supply voltage range of 3V to 18V. Packaged in a surface-mount SO package, this RoHS compliant component is suitable for various amplification applications.
Sign in to ask questions about the Stmicroelectronics TL081ACD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TL081ACD technical specifications.
| Bandwidth | 3MHz |
| Package/Case | SO |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 18V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Slew Rate | 16V/µs |
| Supply Current | 2.5mA |
| Technology | BIFET |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL081ACD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
