
Single-channel JFET input operational amplifier with a 4MHz gain bandwidth product and 16V/µs slew rate. Features low input bias current of 20pA and a voltage gain of 106.02dB. Operates from a dual supply voltage range of ±3V to ±18V, or a single supply up to 36V. Packaged in a surface-mount SO case with dimensions of 5mm (L) x 4mm (W) x 1.25mm (H).
Stmicroelectronics TL081CD technical specifications.
| Bandwidth | 4MHz |
| Package/Case | SO |
| Gain Bandwidth Product | 4MHz |
| Height | 1.25mm |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 3mV |
| Input Offset Voltage-Max | 13mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 18V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 16V/µs |
| Slew Rate-Nom | 16V/µs |
| Supply Current | 2.5mA |
| Technology | BIFET |
| Voltage Gain | 106.02dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL081CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
