
Single-channel JFET input operational amplifier with a 4MHz bandwidth and 4MHz gain bandwidth product. Features low 20pA input bias current, 3mV input offset voltage, and a 16V/µs slew rate. Operates from ±3V to ±18V dual supply voltages, with a maximum operating temperature of 105°C. Surface mountable in an SO package, this RoHS and REACH SVHC compliant component offers 40mA output current.
Sign in to ask questions about the Stmicroelectronics TL081ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TL081ID technical specifications.
| Bandwidth | 4MHz |
| Package/Case | SO |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 18V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Slew Rate | 16V/µs |
| Supply Current | 2.5mA |
| Technology | BIFET |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL081ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
