
Quad JFET input operational amplifier featuring a 4MHz gain bandwidth product and 16V/µs slew rate. This BIFET technology device offers a low input bias current of 20pA and a voltage gain of 106.02dB. Designed for through-hole mounting in a DIP package, it operates with a supply voltage range of 3V to 36V, supporting dual supply voltages up to 18V. Each of the four amplifiers delivers 40mA output current.
Stmicroelectronics TL084ACN technical specifications.
| Bandwidth | 4GHz |
| Package/Case | DIP |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 3mV |
| Input Offset Voltage-Max | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 18V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 16V/µs |
| Slew Rate-Nom | 16V/µs |
| Supply Current | 2.5mA |
| Technology | BIFET |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL084ACN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
