
Quad JFET-input operational amplifier featuring low input bias current of 20pA and a gain bandwidth product of 4MHz. This surface mount device offers a high common mode rejection ratio of 80dB and a slew rate of 16V/µs. It operates from a dual supply voltage range of 3V to 18V, with a typical operating supply current of 1.4mA. The device is housed in an SOIC package and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics TL084BIDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TL084BIDT technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 1.4mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 16V/µs |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL084BIDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
