
Quad operational amplifier featuring JFET inputs for low input bias current (20pA). This general-purpose amplifier offers a 3MHz bandwidth and 4MHz gain bandwidth product. Designed for through-hole mounting in a DIP package, it operates with dual supply voltages from ±3V to ±18V, or a single supply up to 36V. Key specifications include a slew rate of 16V/µs and an output current of 40mA per channel.
Stmicroelectronics TL084CN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | DIP |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 4MHz |
| Height | 5.1mm |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 3mV |
| Input Offset Voltage-Max | 10mV |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Input Voltage | 15V |
| Min Input Voltage | -12V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 18V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 16V/µs |
| Slew Rate-Nom | 16V/µs |
| Supply Current | 2.5mA |
| Technology | BIFET |
| Voltage Gain | 106.02dB |
| Width | 7.1mm |
| RoHS | Compliant |
| Reach Status | REACH Unaffected |
| ECCN | EAR99 |
| Htsus | 8542.33.0001 |
Download the complete datasheet for Stmicroelectronics TL084CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
