Stmicroelectronics TL1431ACD technical specifications.
| Package/Case | SOIC |
| Cathode Current | 600uA |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 37V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | No |
| Series | TL1431 |
| Supply Current | 2.5uA |
| Tolerance | 0.25% |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics TL1431ACD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
