
Stmicroelectronics TL1431ACZ-AP technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 600uA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 36V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Series | TL1431 |
| Tolerance | 0.25% |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL1431ACZ-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
