
Adjustable voltage reference IC with an output voltage range of 2.5V to 36V and a maximum output current of 100mA. Features a cathode current of 700µA, a tolerance of 0.25%, and a maximum input voltage of 37V. Packaged in a lead-free SOIC surface-mount case, this component operates within a temperature range of -40°C to 105°C. Supplied on tape and reel with 2500 units per package.
Stmicroelectronics TL1431AIDT technical specifications.
| Package/Case | SOIC |
| Cathode Current | 700uA |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 37V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 0.25% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL1431AIDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
