
Stmicroelectronics TL1431AIZ technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 700uA |
| Height | 4.4mm |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max Input Voltage | 37V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.5V |
| Mount | Through Hole |
| Output Current | 100mA |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Tolerance | 0.25% |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL1431AIZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
