
Adjustable shunt voltage reference IC, offering a precise 0.4% tolerance and an output voltage range from 2.5V to 36V. This surface-mount component, housed in an SOIC package, operates with a low cathode current of 1mA and a supply current of 2.5µA. It supports a maximum input voltage of 37V and a maximum output current of 100mA, with a lead-free and RoHS-compliant design.
Stmicroelectronics TL1431CD technical specifications.
| Package/Case | SOIC |
| Cathode Current | 1mA |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 37V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Tolerance | 0.4% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL1431CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
