
Adjustable shunt voltage reference IC with a minimum output voltage of 2.5V and a maximum output voltage of 36V. Features a cathode current of 1mA, a supply current of 2.5µA, and a maximum output current of 100mA. This surface mount component is housed in an SOIC package, measuring 5mm in length, 4mm in width, and 1.25mm in height. Operating temperature range is -40°C to 105°C, with a maximum input voltage of 37V and a voltage tolerance of 0.4%.
Stmicroelectronics TL1431ID technical specifications.
| Package/Case | SOIC |
| Cathode Current | 1mA |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 37V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | No |
| Supply Current | 2.5uA |
| Tolerance | 0.4% |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics TL1431ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
