
The TL1431IDT is a surface-mount, adjustable shunt voltage reference from Stmicroelectronics. It features a maximum output voltage of 36V, an output current of 100mA, and an accuracy of 0.4%. The device operates over a temperature range of -40°C to 105°C and is RoHS compliant. It is packaged in a SO package and is available in quantities of 2500.
Sign in to ask questions about the Stmicroelectronics TL1431IDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TL1431IDT technical specifications.
| Accuracy | 0.4% |
| Package/Case | SO |
| Cathode Current | 1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Tolerance | 0.4% |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL1431IDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
