Adjustable voltage reference IC featuring a 2.5V to 36V output range with 0.4% tolerance. This shunt regulator operates with a cathode current of 1mA and a maximum input voltage of 37V, delivering up to 100mA output current. Housed in a TO-92 through-hole package, it offers a low operating supply current of 2.5uA and a wide operating temperature range from -40°C to 105°C.
Stmicroelectronics TL1431IZ technical specifications.
| Package/Case | TO-92 |
| Cathode Current | 1mA |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Current | 2.5uA |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Tolerance | 0.4% |
| Voltage Rating | 2.5V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL1431IZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
