
The TL431ACZ-AP is a voltage reference from Stmicroelectronics, packaged in a TO-92 package. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is RoHS compliant and lead free. It is a shunt type voltage reference with a maximum input voltage of 37V and a maximum output voltage of 36V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TL431ACZ-AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92 |
| Height | 5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 37V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 36V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | TL431 |
| Weight | 0.010582oz |
| Width | 4mm |
| Marking | TL431AC |
| Cathode to anode voltage (Absolute Max) | 37V |
| Continuous cathode current range (Absolute Max) | -100 to +150mA |
| Reference input current range (Absolute Max) | -0.05 to +10mA |
| Thermal resistance junction to case (Rthjc) | 57°C/W |
| Thermal resistance junction to ambient (Rthja) | 200°C/W |
| Storage temperature range (Tstg) | -65 to +150°C |
| Junction temperature (TJ) | 150°C |
| ESD (HBM) | 2000V |
| ESD (MM) | 200V |
| ESD (CDM) | 1500V |
| Cathode to anode voltage (Operating) | Vref to 36V |
| Cathode current (Operating) | 1 to 100mA |
| Reference input voltage (Tamb = 25°C) Typ | 2.495V |
| Reference input voltage deviation overtemperature range Typ | 3mV |
| Ratio of change in Vref to change in VKA (ΔVKA = 10 V to Vref) Typ | -1.4mV/V |
| Ratio of change in Vref to change in VKA (ΔVKA = 36 V to 10 V) Typ | -1mV/V |
| Reference input current (Tamb = 25°C) Typ | 1.8µA |
| Reference input current deviation overtemperature range Typ | 0.4µA |
| Minimum cathode current for regulation Typ | 0.5mA |
| Off-state cathode current Typ | 2.6nA |
| Dynamic impedance Typ | 0.22Ω |
| RoHS | Yes |
| Military Spec | False |
| Reach Svhc | No SVHC |
| Aec-q100 | No |
| ECCN | EAR99 |
Download the complete datasheet for Stmicroelectronics TL431ACZ-AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
